Part Details for PE-53827SNLT by Pulse Electronics Corporation
Overview of PE-53827SNLT by Pulse Electronics Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-53827SNLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC9346
|
Newark | Toroidal Inductor, 248Uh, 0.83A, Smd, Product Range:Lci Pe53Xxx Series, Inductance:248Μh, Rms Current (Irms):830Ma, Dc Resistance Max:0.6Ohm, Inductance Tolerance:± 20%, Product Length:15.75Mm, Product Width:15.24Mm Rohs Compliant: Yes |Pulse Electronics PE-53827SNLT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0200 | Buy Now |
DISTI #
64AC9347
|
Newark | Toroidal Inductor, 248Uh, 0.83A, Smd, Product Range:Lci Pe53Xxx Series, Inductance:248Μh, Rms Current (Irms):830Ma, Dc Resistance Max:0.6Ohm, Inductance Tolerance:± 20%, Product Length:15.75Mm, Product Width:15.24Mm Rohs Compliant: Yes |Pulse Electronics PE-53827SNLT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4400 / $1.8400 | Buy Now |
DISTI #
553-3841-1-ND
|
DigiKey | FIXED IND 248UH 830MA 600MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1345 In Stock |
|
$1.3913 / $3.0900 | Buy Now |
DISTI #
PE-53827SNLT
|
Avnet Americas | Toroidal Inductor, 248 uH, 830 mA, 600 Milliohm, ? 20%, SMD - Tape and Reel (Alt: PE-53827SNLT) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Reel | 1800 |
|
$1.4803 / $1.6139 | Buy Now |
DISTI #
673-PE-53827SNLT
|
Mouser Electronics | Power Inductors - SMD SIMPLE SWITCHER INDUCTOR RoHS: Compliant | 0 |
|
$1.3900 / $3.0900 | Order Now |
DISTI #
V72:2272_07343244
|
Arrow Electronics | Inductor Power Toroid 248uH 20% 0.83A 0.6Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1626 Container: Cut Strips | Americas - 14 |
|
$0.2276 / $1.1313 | Buy Now |
|
Future Electronics | SIMPLE SWITCHER CHOKE NPB RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 200 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.4700 / $1.5500 | Buy Now |
|
Onlinecomponents.com | Toroid Inductor, PE-5XXXX SMT series for National 150kHz Simple Switcher, Up To 4.5A RoHS: Compliant |
1200 In Stock |
|
$1.4700 / $1.8000 | Buy Now |
DISTI #
85247778
|
Verical | Inductor Power Toroid 248uH 20% 0.83A 0.6Ohm DCR T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2437 | Americas - 1000 |
|
$2.0020 / $2.3400 | Buy Now |
DISTI #
25776586
|
Verical | Inductor Power Toroid 248uH 20% 0.83A 0.6Ohm DCR T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1626 | Americas - 14 |
|
$0.2276 | Buy Now |
Part Details for PE-53827SNLT
PE-53827SNLT CAD Models
PE-53827SNLT Part Data Attributes
|
PE-53827SNLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-53827SNLT
Pulse Electronics Corporation
General Purpose Inductor, 248uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 6062, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Case/Size Code | 6062 | |
Construction | Toroid | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 248 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.91 mm | |
Package Length | 15.75 mm | |
Package Style | SMT | |
Package Width | 15.24 mm | |
Packing Method | TR | |
Rated Current-Max | 0.83 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | SIMPLE SWITCHER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |
Alternate Parts for PE-53827SNLT
This table gives cross-reference parts and alternative options found for PE-53827SNLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-53827SNLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-53827ST | General Purpose Inductor, 248uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 6062 | Pulse Electronics Corporation | PE-53827SNLT vs PE-53827ST |
PE-53827SNL | General Purpose Inductor, 248uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 6062, ROHS COMPLIANT | Pulse Electronics Corporation | PE-53827SNLT vs PE-53827SNL |
PE-53827S | General Purpose Inductor, 248uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 6062 | Pulse Electronics Corporation | PE-53827SNLT vs PE-53827S |