There are no models available for this part yet.
Overview of PE-53819ST by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PE-53819ST by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000001054699
|
Sager | Power Inductors - SMD TOROID 173 UH 20% .54A | 0 |
|
Buy Now |
CAD Models for PE-53819ST by Pulse Electronics Corporation
Part Data Attributes for PE-53819ST by Pulse Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
5756
|
Construction
|
Toroid
|
Core Material
|
AMORPHOUS MAGNETIC
|
DC Resistance
|
0.6 Ω
|
Inductance-Nom (L)
|
173 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
9.14 mm
|
Package Length
|
14.48 mm
|
Package Style
|
SMT
|
Package Width
|
14.35 mm
|
Packing Method
|
TR
|
Rated Current-Max
|
0.54 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
SIMPLE SWITCHER
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Tolerance
|
20%
|
Alternate Parts for PE-53819ST
This table gives cross-reference parts and alternative options found for PE-53819ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-53819ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-53819SNL | General Purpose Inductor, 173uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 5756, ROHS COMPLIANT | Pulse Electronics Corporation | PE-53819ST vs PE-53819SNL |
PE-53819S | General Purpose Inductor, 173uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 5756 | Pulse Electronics Corporation | PE-53819ST vs PE-53819S |