There are no models available for this part yet.
Overview of PE-53815SNL by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PE-53815SNL by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09AK6656
|
Newark | General Purpose Inductor, 26Uh, 20%, 1 Element, Smd, 4444 |Pulse Electronics PE-53815SNL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $3.2400 | Buy Now | |
DISTI #
2266-PE-53815SNL-ND
|
DigiKey | PE-53815SNL Min Qty: 41 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1095 In Stock |
|
$1.6200 / $1.7500 | Buy Now | |
DISTI #
553-1399-ND
|
DigiKey | FIXED IND 26UH 840MA 200MOHM SMD Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
Onlinecomponents.com | Inductor Power Toroid 26uH 20% 0.84A 0.2Ohm DCR RoHS: Compliant |
1095 Partner Stock |
|
$1.5400 / $2.4900 | Buy Now | ||
DISTI #
000000000002153929
|
Sager | Power Inductors - SMD SIMPLE SWITCHER INDUCTOR | 0 |
|
Buy Now | ||
Master Electronics | Inductor Power Toroid 26uH 20% 0.84A 0.2Ohm DCR RoHS: Compliant |
1095 Partner Stock |
|
$1.5400 / $2.4900 | Buy Now |
CAD Models for PE-53815SNL by Pulse Electronics Corporation
Part Data Attributes for PE-53815SNL by Pulse Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
4444
|
Construction
|
Toroid
|
DC Resistance
|
0.2 Ω
|
Inductance-Nom (L)
|
26 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
9.14 mm
|
Package Length
|
11.18 mm
|
Package Style
|
SMT
|
Package Width
|
11.05 mm
|
Rated Current-Max
|
0.84 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
SIMPLE SWITCHER
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
20%
|
Alternate Parts for PE-53815SNL
This table gives cross-reference parts and alternative options found for PE-53815SNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-53815SNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-53815ST | General Purpose Inductor, 26uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 4444, | Pulse Electronics Corporation | PE-53815SNL vs PE-53815ST |