Part Details for PE-53718NLT by Pulse Electronics Corporation
Overview of PE-53718NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-53718NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9440
|
Newark | Inductor, coupled, lcci-44,2 Npb/T&r |Pulse PE-53718NLT RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3700 / $1.7500 | Buy Now |
DISTI #
PE-53718NLT-ND
|
DigiKey | FIXED IND 21.9UH 2.7A 90.5 MOHM Min Qty: 1400 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5531 | Buy Now |
DISTI #
PE-53718NLT
|
Avnet Americas | Ind Power Wirewound 39.5uH 2.7A T/R - Tape and Reel (Alt: PE-53718NLT) RoHS: Compliant Min Qty: 1400 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.3521 / $1.5377 | Buy Now |
DISTI #
673-PE-53718NLT
|
Mouser Electronics | Power Inductors - SMD INDUCTOR RoHS: Compliant | 0 |
|
$1.4800 / $1.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 200 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$1.4200 | Buy Now |
|
Onlinecomponents.com | Toroid Inductor, PE-53XXX SMT SLIC Series, Up to 23.8A RoHS: Compliant | 0 |
|
$1.3200 / $2.7600 | Buy Now |
DISTI #
000000000002153892
|
Sager | Power Inductors - SMD INDUCTOR Min Qty: 1400 | 0 |
|
$1.4000 | Buy Now |
Part Details for PE-53718NLT
PE-53718NLT CAD Models
PE-53718NLT Part Data Attributes
|
PE-53718NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-53718NLT
Pulse Electronics Corporation
General Purpose Inductor, 39.5uH, 20%, 2 Element, Amorphous Magnetic-Core, SMD, 5971, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Case/Size Code | 7159 | |
Construction | RECTANGULAR PACKAGE | |
DC Resistance | 0.0905 Ω | |
Inductance-Nom (L) | 39.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.91 mm | |
Package Length | 18.16 mm | |
Package Style | SMT | |
Package Width | 14.99 mm | |
Packing Method | TR | |
Rated Current-Max | 2.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND |
Alternate Parts for PE-53718NLT
This table gives cross-reference parts and alternative options found for PE-53718NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-53718NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-53718NL | General Purpose Inductor, 39.5uH, 20%, 2 Element, Amorphous Magnetic-Core, SMD, 5971, ROHS COMPLIANT | Pulse Electronics Corporation | PE-53718NLT vs PE-53718NL |