Part Details for PE-52646NL by Pulse Electronics Corporation
Overview of PE-52646NL by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-52646NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3123
|
Newark | Power Inductor, Smd, 220Uh, 1.5A, Inductance:220Μh, Rms Current (Irms):1.5A, Inductor Construction:Shielded, Saturation Current (Isat):-, Product Range:Pe-526Xx Series, Inductor Case/Package:-, Dc Resistance Max:0.42Ohm Rohs Compliant: Yes |Pulse Electronics PE-52646NL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $1.8700 | Buy Now |
DISTI #
553-2125-ND
|
DigiKey | FIXED IND 220UH 1.5A 420 MOHM TH Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1283 In Stock |
|
$1.6275 / $2.5400 | Buy Now |
DISTI #
PE-52646NL
|
Avnet Americas | Power Inductor, 220 uH, 1.5 A, 420 Milliohm, ? 20% - Trays (Alt: PE-52646NL) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$1.7317 / $1.8879 | Buy Now |
DISTI #
673-PE-52646NL
|
Mouser Electronics | Power Inductors - Leaded INDUCTOR RoHS: Compliant | 363 |
|
$1.8600 / $2.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$1.7400 | Buy Now |
|
Onlinecomponents.com | Toroid Inductor, PE526XX series THT Inductor, compact horizontal and vertical mount RoHS: Compliant | 0 |
|
$1.6700 / $2.5000 | Buy Now |
DISTI #
19036815
|
Verical | Inductor Power Wirewound 226uH/220uH 20% 1.5A 0.42Ohm DCR RDL RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 20 |
|
$3.0499 | Buy Now |
DISTI #
PE-52646NL
|
TTI | Power Inductors - Leaded INDUCTOR pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 550 In Stock |
|
$1.6300 / $2.5100 | Buy Now |
DISTI #
000000000002153853
|
Sager | Power Inductors - Leaded INDUCTOR Min Qty: 1000 | 0 |
|
$1.7100 | Buy Now |
DISTI #
PE-52646NL
|
Avnet Abacus | Power Inductor, 220 uH, 1.5 A, 420 Milliohm, � 20% (Alt: PE-52646NL) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PE-52646NL
PE-52646NL CAD Models
PE-52646NL Part Data Attributes
|
PE-52646NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-52646NL
Pulse Electronics Corporation
General Purpose Inductor, 226uH, 20%, 1 Element, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
DC Resistance | 0.42 Ω | |
Inductance-Nom (L) | 226 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 1.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.02 MHz | |
Tolerance | 20% |