-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 316uH, 20%, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PE-52627NL by Pulse Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC9341
|
Newark | Inductor, 330Uh, 1A, Radial, Product Range:Pe-526Xx Series, Inductance:330Μh, Rms Current (Irms):... more RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.4200 | Buy Now |
DISTI #
553-1567-5-ND
|
DigiKey | FIXED IND 330UH 1A 780 MOHM TH Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1929 In Stock |
|
$1.8638 / $3.9900 | Buy Now |
DISTI #
PE-52627NL
|
Avnet Americas | Power Inductor, 330 uH, 1 A, 780 Milliohm, ? 20% - Trays (Alt: PE-52627NL) RoHS: Compliant Min Qty: 800 Package Multiple: 25 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$1.7353 / $1.8899 | Buy Now |
DISTI #
673-PE-52627NL
|
Mouser Electronics | Power Inductors - Leaded 330uH .9A RoHS: Compliant | 0 |
|
$2.1300 / $3.8100 | Order Now |
DISTI #
E54:1762_01096803
|
Arrow Electronics | Inductor Power Toroid 302uH/330uH 20% 0.9A 0.74Ohm DCR RDL RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 21 Weeks Date Code: 2436 | Europe - 5175 |
|
$1.8600 / $2.5770 | Buy Now |
DISTI #
V36:1790_07343106
|
Arrow Electronics | Inductor Power Toroid 302uH/330uH 20% 0.9A 0.74Ohm DCR RDL RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks Date Code: 2427 | Americas - 355 |
|
$1.8600 / $2.5770 | Buy Now |
|
Future Electronics | 330µH Unshielded Toroidal Inductor 1A 780mOhm Max Radial, Horizontal RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks Container: Tube |
0 Tube |
|
$1.8000 / $1.8900 | Buy Now |
|
Future Electronics | 330µH Unshielded Toroidal Inductor 1A 780mOhm Max Radial, Horizontal RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 27 Weeks Container: Tube |
0 Tube |
|
$1.8000 / $1.8900 | Buy Now |
|
Onlinecomponents.com | Toroid Inductor, PE526XX series THT Inductor, compact horizontal and vertical mount RoHS: Compliant |
575 In Stock |
|
$1.7000 / $2.8800 | Buy Now |
DISTI #
84948403
|
Verical | Inductor Power Toroid 302uH/330uH 20% 0.9A 0.74Ohm DCR RDL RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2436 | Americas - 5175 |
|
$1.8600 / $2.5770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PE-52627NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-52627NL
Pulse Electronics Corporation
General Purpose Inductor, 316uH, 20%, 1 Element, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
DC Resistance | 0.78 Ω | |
Inductance-Nom (L) | 316 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.02 MHz | |
Tolerance | 20% |