Part Details for PE-51718NL by Pulse Electronics Corporation
Results Overview of PE-51718NL by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PE-51718NL Information
PE-51718NL by Pulse Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for PE-51718NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3119
|
Newark | Xfmr, Current Sense, Tht, Encapsulation Rohs Compliant: Yes |Pulse Electronics PE-51718NL RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.3300 | Buy Now |
DISTI #
553-1547-ND
|
DigiKey | CURR SENSE XFMR 20A T/H Min Qty: 1 Lead time: 17 Weeks Container: Tray |
856 In Stock |
|
$1.7981 / $3.3500 | Buy Now |
DISTI #
PE-51718NL
|
Avnet Americas | Choke, Common Mode, 20 mH - Trays (Alt: PE-51718NL) RoHS: Compliant Min Qty: 900 Package Multiple: 60 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$1.7107 / $1.8120 | Buy Now |
DISTI #
673-PE-51718NL
|
Mouser Electronics | Board Mount Current Sensors THT Current Sense 20mH 100Ohms RoHS: Compliant | 677 |
|
$1.8800 / $4.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 60 Lead time: 17 Weeks Container: Tray |
0 Tray |
|
$1.9200 | Buy Now |
|
Onlinecomponents.com | PE-64x - PE-63x - PE-51x - VDE Approved - 3000Vrms isolation - THT Mouting RoHS: Compliant |
720 In Stock |
|
$1.8000 / $2.2300 | Buy Now |
|
Bristol Electronics | 1100 |
|
RFQ | ||
DISTI #
PE-51718NL
|
TTI | Board Mount Current Sensors THT Current Sense 20mH 100Ohms pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tray |
Americas - 580 In Stock |
|
$1.8600 / $2.3800 | Buy Now |
DISTI #
000000000001496815
|
Sager | Board Mount Current Sensors THT Current Sense 20mH 100Ohms Min Qty: 900 | 0 |
|
$1.8900 | Buy Now |
DISTI #
PE-51718NL
|
Avnet Abacus | Choke Common Mode 20 mH (Alt: PE-51718NL) RoHS: Compliant Min Qty: 900 Package Multiple: 60 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PE-51718NL
PE-51718NL CAD Models
PE-51718NL Part Data Attributes
|
PE-51718NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-51718NL
Pulse Electronics Corporation
General Purpose Inductor, 20000uH, 1 Element, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Construction | Rectangular | |
Inductance-Nom (L) | 20000 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 20.32 mm | |
Package Length | 17.01 mm | |
Package Style | PCB Mount | |
Package Width | 9.906 mm | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |