-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 120uH, 20%, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9364
|
Newark | Toroidal Inductor, 60Uh, 16A, Tht, Product Range:Pe-515Xx Series, Inductance:60Μh, Rms Current (Irms):16A, Dc Resistance Max:0.012Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Pulse Electronics PE-51508NL RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1000 / $13.5000 | Buy Now |
DISTI #
553-1723-ND
|
DigiKey | FIXED IND 60UH 16A 12 MOHM TH Min Qty: 1 Lead time: 11 Weeks Container: Tray |
161 In Stock |
|
$13.4330 / $14.1400 | Buy Now |
DISTI #
PE-51508NL
|
Avnet Americas | Ind High Current Toroid 120uH 20% 16A Pin - Trays (Alt: PE-51508NL) RoHS: Compliant Min Qty: 180 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$13.3000 / $14.5000 | Buy Now |
DISTI #
673-PE-51508NL
|
Mouser Electronics | Power Inductors - Leaded 60uH 16A Tol 20% DCR= 12mOhms RoHS: Compliant | 0 |
|
$14.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 10 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$13.3400 | Buy Now |
|
Onlinecomponents.com | PE-515XX series High Current THT Toroidal Inductor, up to 17A RoHS: Compliant |
259 In Stock |
|
$12.2600 / $15.4200 | Buy Now |
DISTI #
PE-51508NL
|
TTI | Power Inductors - Leaded 60uH 16A Tol 20% DCR= 12mOhms pbFree: Pb-Free Min Qty: 180 Package Multiple: 10 Container: Tray | Americas - 0 |
|
$13.4300 | Buy Now |
DISTI #
000000000002153837
|
Sager | Power Inductors - Leaded 60uH 16A Tol 20% DCR= 12mOhms Min Qty: 180 | 0 |
|
$13.1600 | Buy Now |
DISTI #
PE-51508NL
|
Avnet Asia | Ind High Current Toroid 120uH 20% 16A Pin (Alt: PE-51508NL) RoHS: Compliant Min Qty: 150 Package Multiple: 10 Lead time: 10 Weeks, 0 Days | 0 |
|
$8.8261 / $10.6537 | Buy Now |
|
Master Electronics | PE-515XX series High Current THT Toroidal Inductor, up to 17A RoHS: Compliant |
259 In Stock |
|
$12.2600 / $15.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PE-51508NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-51508NL
Pulse Electronics Corporation
General Purpose Inductor, 120uH, 20%, 1 Element, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
DC Resistance | 0.012 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 20% |