Part Details for PE-1210AGC110STS by Pulse Electronics Corporation
Overview of PE-1210AGC110STS by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-1210AGC110STS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-PE-1210AGC110STSCT-ND
|
DigiKey | IND CMC 11 UH 0.30A Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1930 In Stock |
|
$0.3000 / $0.8100 | Buy Now |
DISTI #
673-PE-1210AGC110STS
|
Mouser Electronics | Common Mode Chokes / Filters 550Ohms 80V 0.3A RDC=0.4 -40 / + 125C AEC-Q200 RoHS: Compliant | 3984 |
|
$0.3510 / $0.8400 | Buy Now |
|
Future Electronics | AUTO 1210 CAN CMC,2x11uH,SMD,TR RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.2600 / $0.2750 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.3467 / $0.3714 | Buy Now |