Part Details for PE-1206CCMC161STS by Pulse Electronics Corporation
Results Overview of PE-1206CCMC161STS by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PE-1206CCMC161STS Information
PE-1206CCMC161STS by Pulse Electronics Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for PE-1206CCMC161STS
PE-1206CCMC161STS CAD Models
PE-1206CCMC161STS Part Data Attributes
|
PE-1206CCMC161STS
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-1206CCMC161STS
Pulse Electronics Corporation
Data Line Filter, 1 Function(s), 50V, 0.34A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Pulse Electronics | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | DATA LINE FILTER | |
Insulation Resistance-Min | 10 MΩ | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 160 OHM Ω | |
Rated Current | 0.34 A | |
Rated Voltage | 50 V |