Part Details for PE-1008CX-181KTG by Pulse Electronics Corporation
Overview of PE-1008CX-181KTG by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-1008CX-181KTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 480 |
|
RFQ |
Part Details for PE-1008CX-181KTG
PE-1008CX-181KTG CAD Models
PE-1008CX-181KTG Part Data Attributes
|
PE-1008CX-181KTG
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-1008CX-181KTG
Pulse Electronics Corporation
1 ELEMENT, 0.18uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Core Material | CERAMIC | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.77 A | |
Self Resonance Frequency | 800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for PE-1008CX-181KTG
This table gives cross-reference parts and alternative options found for PE-1008CX-181KTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-1008CX-181KTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-1008CX-181KTT | 1 ELEMENT, 0.18uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Pulse Electronics Corporation | PE-1008CX-181KTG vs PE-1008CX-181KTT |