Datasheets
PE-1008CM392KTS by: Pulse Electronics Corporation

General Purpose Inductor, 3.9uH, 10%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1008

Part Details for PE-1008CM392KTS by Pulse Electronics Corporation

Overview of PE-1008CM392KTS by Pulse Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Part Details for PE-1008CM392KTS

PE-1008CM392KTS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PE-1008CM392KTS Part Data Attributes

PE-1008CM392KTS Pulse Electronics Corporation
Buy Now Datasheet
Compare Parts:
PE-1008CM392KTS Pulse Electronics Corporation General Purpose Inductor, 3.9uH, 10%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1008
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PULSE ELECTRONICS CORP
Package Description 1111
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 1008
Construction Rectangular
Core Material CERAMIC
DC Resistance 8.3 Ω
Inductance-Nom (L) 3.9 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 2.29 mm
Package Length 2.92 mm
Package Style SMT
Package Width 2.79 mm
Packing Method TR, 7 Inch
Quality Factor-Min (at L-nom) 20
Rated Current-Max 0.135 A
Self Resonance Frequency 35 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Special Feature Q MEASURED AT 15 MHZ
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 10 MHz
Tolerance 10%

Alternate Parts for PE-1008CM392KTS

This table gives cross-reference parts and alternative options found for PE-1008CM392KTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-1008CM392KTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PE-1008CM392KTG General Purpose Inductor, 3.9uH, 10%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1008 Pulse Electronics Corporation PE-1008CM392KTS vs PE-1008CM392KTG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE-1008CM392KTS by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE-1008CM392KTS by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of PE-1008CM392KTS would you like to use for your alert(s)?
  • Please alert me when PE-1008CM392KTS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PE-1008CM392KTS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE-1008CM392KTS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PE-1008CM392KTS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE-1008CM392KTS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE-1008CM392KTS by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: