Part Details for PE-1008CM150KTT by Pulse Electronics Corporation
Overview of PE-1008CM150KTT by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PE-1008CM150KTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_17782762
|
Arrow Electronics | Inductor RF Chip Wirewound 0.015uH 10% 50MHz 55Q-Factor Ceramic 1A 0.19Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1144 | Americas - 1542 |
|
$0.0834 | Buy Now |
DISTI #
26113674
|
Verical | Inductor RF Chip Wirewound 0.015uH 10% 50MHz 55Q-Factor Ceramic 1A 0.19Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 69 Package Multiple: 1 Date Code: 1144 | Americas - 1542 |
|
$0.0834 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 1600 |
|
$0.1843 / $0.6581 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.015 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1975 |
|
$0.0990 / $0.1857 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.015 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1280 |
|
$0.2282 / $0.8775 | Buy Now |
DISTI #
000000000000056193
|
Sager | RF Inductors - SMD SMD IND | 0 |
|
Buy Now |
Part Details for PE-1008CM150KTT
PE-1008CM150KTT CAD Models
PE-1008CM150KTT Part Data Attributes
|
PE-1008CM150KTT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-1008CM150KTT
Pulse Electronics Corporation
General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.29 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 1850 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 10% |