Part Details for PE-1008CD221GTT by Pulse Electronics Corporation
Results Overview of PE-1008CD221GTT by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PE-1008CD221GTT Information
PE-1008CD221GTT by Pulse Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for PE-1008CD221GTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-PE-1008CD221GTTCT-ND
|
DigiKey | FIXED IND 220NH 500MA 840MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4782 In Stock |
|
$0.1421 / $0.4200 | Buy Now |
DISTI #
PE-1008CD221GTT
|
Avnet Americas | Wirewound Inductor, 220 nH, 840 Milliohm, ? 2%, 625 MHz, 500 mA, 1008 [2520 Metric] - Tape and Reel ... more RoHS: Compliant Min Qty: 6400 Package Multiple: 1600 Lead time: 6 Weeks, 3 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
673-PE-1008CD221GT
|
Mouser Electronics | RF Inductors - SMD SMD IND RoHS: Compliant | 1343 |
|
$0.1420 / $0.4200 | Buy Now |
|
Onlinecomponents.com | INDUCTOR RF SMT 220NH 2% TIN NPB RoHS: Compliant | 0 |
|
$0.1461 / $0.1750 | Buy Now |
DISTI #
87304837
|
Verical | Inductor RF Chip Wirewound 0.22uH 2% 25MHz 45Q-Factor Ceramic 0.5A 0.84Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Date Code: 2112 | Americas - 64000 |
|
$0.0526 / $0.0656 | Buy Now |
DISTI #
87305508
|
Verical | Inductor RF Chip Wirewound 0.22uH 2% 25MHz 45Q-Factor Ceramic 0.5A 0.84Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Date Code: 9901 | Americas - 19200 |
|
$0.0526 / $0.0656 | Buy Now |
|
Bristol Electronics | 1600 |
|
RFQ | ||
|
Bristol Electronics | 1407 |
|
RFQ | ||
|
Quest Components | 1280 |
|
$0.2576 / $0.6440 | Buy Now | |
DISTI #
PE-1008CD221GTT
|
TTI | RF Inductors - SMD SMD IND pbFree: Pb-Free Min Qty: 1600 Package Multiple: 1600 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for PE-1008CD221GTT
PE-1008CD221GTT CAD Models
PE-1008CD221GTT Part Data Attributes
|
PE-1008CD221GTT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-1008CD221GTT
Pulse Electronics Corporation
General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP, 1008, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | Pulse Electronics | |
Case/Size Code | 1008 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.84 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.29 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 625 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 2% |
Alternate Parts for PE-1008CD221GTT
This table gives cross-reference parts and alternative options found for PE-1008CD221GTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-1008CD221GTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NIN-HCR22GTRF | NIC Components Corp | Check for Price | General Purpose Inductor, 0.22uH, 2%, 1 Element, SMD, 1008, CHIP, 1008 | PE-1008CD221GTT vs NIN-HCR22GTRF |
SDWL2520CR22GSTF | Sunlord | Check for Price | General Purpose Inductor | PE-1008CD221GTT vs SDWL2520CR22GSTF |
NIN-HCR22GTR500F | NIC Components Corp | Check for Price | General Purpose Inductor, | PE-1008CD221GTT vs NIN-HCR22GTR500F |
CI1008-R22-GBQ | RCD Components Inc | Check for Price | General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | PE-1008CD221GTT vs CI1008-R22-GBQ |
CI1008-R22-GTW | RCD Components Inc | Check for Price | General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | PE-1008CD221GTT vs CI1008-R22-GTW |