Part Details for PE-0805CD220JTT by Pulse Electronics Corporation
Overview of PE-0805CD220JTT by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Telecommunications
Renewable Energy
Automotive
Price & Stock for PE-0805CD220JTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK8619
|
Newark | Cer. Rf Ww 0805 Inductor, 21.7Nh +/-5%, Tin, Tr/T&r |Pulse PE-0805CD220JTT RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1130 / $0.1730 | Buy Now |
DISTI #
553-PE-0805CD220JTTCT-ND
|
DigiKey | FIXED IND 21.7NH 500MA 220 MOHM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
785 In Stock |
|
$0.1087 / $0.3500 | Buy Now |
DISTI #
PE-0805CD220JTT
|
Avnet Americas | Wirewound Inductor, 21.7 nH, 220 Milliohm, ? 5%, 2.6 GHz, 500 mA, 0805 [2012 Metric] - Tape and Reel (Alt: PE-0805CD220JTT) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 6 Weeks, 3 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
673-PE-0805CD220JT
|
Mouser Electronics | RF Inductors - SMD SMD IND RoHS: Compliant | 1310 |
|
$0.1080 / $0.3500 | Buy Now |
|
Onlinecomponents.com | INDUCTOR RF SMT 22.0NH 5% TIN NPB RoHS: Compliant |
30000 Partner Stock |
|
$0.1219 / $0.1461 | Buy Now |
|
Onlinecomponents.com | Inductor RF Chip Wirewound 0.0217uH 5% 250MHz 55Q-Factor Ceramic 0.5A 0.22Ohm DCR 0805 T/R RoHS: Compliant | 0 |
|
$0.1060 / $0.1240 | Buy Now |
DISTI #
66309794
|
Verical | Inductor RF Chip Wirewound 0.0217uH 5% 250MHz 55Q-Factor Ceramic 0.5A 0.22Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 30000 |
|
$0.1150 / $0.1250 | Buy Now |
DISTI #
19037142
|
Verical | Inductor RF Chip Wirewound 0.0217uH 5% 250MHz 55Q-Factor Ceramic 0.5A 0.22Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.1001 | Buy Now |
|
Bristol Electronics | 1565 |
|
RFQ | ||
DISTI #
PE-0805CD220JTT
|
TTI | RF Inductors - SMD SMD IND pbFree: Pb-Free Min Qty: 8000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0980 / $0.1000 | Buy Now |
Part Details for PE-0805CD220JTT
PE-0805CD220JTT CAD Models
PE-0805CD220JTT Part Data Attributes
|
PE-0805CD220JTT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-0805CD220JTT
Pulse Electronics Corporation
General Purpose Inductor, 0.0217uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP, 0805, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Case/Size Code | 0805 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 0.0217 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.58 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.68 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 2600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |