Part Details for PE-0805CCMC121STS by Pulse Electronics Corporation
Overview of PE-0805CCMC121STS by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-0805CCMC121STS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK8584
|
Newark | Choke 2W Signal, 0805 120 Ohms, 370Ma ,tin, tr/T&r |Pulse PE-0805CCMC121STS RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2480 / $0.3230 | Buy Now |
DISTI #
553-PE-0805CCMC121STSCT-ND
|
DigiKey | CMC 370MA 2LN 120 OHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9558 In Stock |
|
$0.2743 / $0.6600 | Buy Now |
DISTI #
PE-0805CCMC121STS
|
Avnet Americas | Choke, Common Mode, 120 Ohm, 370 mA, 2mm x 1.2mm x 1.2mm - Tape and Reel (Alt: PE-0805CCMC121STS) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.2388 / $0.2716 | Buy Now |
DISTI #
673-PE-0805CCMC121ST
|
Mouser Electronics | Common Mode Chokes / Filters 2-Line Chip Choke .3Ohms RoHS: Compliant | 0 |
|
$0.2680 / $0.6600 | Order Now |
|
Onlinecomponents.com | CCMC.0805,120 OHMS,25%,SMT PBC RoHS: Compliant | 0 |
|
$0.2325 / $0.4870 | Buy Now |
DISTI #
000000000001496794
|
Sager | Common Mode Chokes / Filters 2-Line Chip Choke .3Ohms Min Qty: 6000 | 0 |
|
$0.2465 | Buy Now |
DISTI #
PE-0805CCMC121STS
|
Avnet Abacus | Choke, Common Mode, 120 Ohm, 370 mA, 2mm x 1.2mm x 1.2mm - Tape and Reel (Alt: PE-0805CCMC121STS) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PE-0805CCMC121STS
PE-0805CCMC121STS CAD Models
PE-0805CCMC121STS Part Data Attributes
|
PE-0805CCMC121STS
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-0805CCMC121STS
Pulse Electronics Corporation
Data Line Filter, 1 Function(s), 50V, 0.37A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks, 1 Day | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | DATA LINE FILTER | |
Insulation Resistance-Min | 10 MΩ | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Impedance | 120 OHM Ω | |
Rated Current | 0.37 A | |
Rated Voltage | 50 V |