Part Details for PE-0805CCMC121STH by Pulse Electronics Corporation
Overview of PE-0805CCMC121STH by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-0805CCMC121STH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE-0805CCMC121STH
|
Avnet Americas | Ind Common Mode Choke Unshielded Wirewound 120Ohm 25% 100MHz 280mA 0805 T/R - Tape and Reel (Alt: PE-0805CCMC121STH) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
PE-0805CCMC121STH
|
Avnet Americas | Ind Common Mode Choke Unshielded Wirewound 120Ohm 25% 100MHz 280mA 0805 T/R - Tape and Reel (Alt: PE-0805CCMC121STH) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000001496793
|
Sager | Common Mode Chokes / Filters SURFACE MOUNT INDUCTORS-LEAD FREE | 0 |
|
Buy Now | |
DISTI #
PE-0805CCMC121STH
|
Avnet Abacus | Ind Common Mode Choke Unshielded Wirewound 120Ohm 25% 100MHz 280mA 0805 T/R (Alt: PE-0805CCMC121STH) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |
Part Details for PE-0805CCMC121STH
PE-0805CCMC121STH CAD Models
PE-0805CCMC121STH Part Data Attributes:
|
PE-0805CCMC121STH
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-0805CCMC121STH
Pulse Electronics Corporation
Data Line Filter, 1 Function(s), 50V, 0.28A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.45 Ω | |
Filter Type | DATA LINE FILTER | |
Insulation Resistance-Min | 10 MΩ | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 120 OHM Ω | |
Rated Current | 0.28 A | |
Rated Voltage | 50 V |