-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PE-0603CLH1R0STS by Pulse Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-PE-0603CLH1R0STSCT-ND
|
DigiKey | FIXED IND 1UH 900MA 260MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10774 In Stock |
|
$0.0625 / $0.1600 | Buy Now |
DISTI #
PE-0603CLH1R0STS
|
Avnet Americas | Multilayer Inductor, 1 ?H, 0.26 ohm, 98 MHz, 900 mA, 0603 [1608 Metric], PEXXXXCLHXXXSTS Series - T... more RoHS: Not Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
673-PE-0603CLH1R0STS
|
Mouser Electronics | RF Inductors - SMD 0603 1uH 900mA DCR=260mOhms RF RoHS: Compliant | 21348 |
|
$0.0620 / $0.1600 | Buy Now |
|
Onlinecomponents.com | MULTI-LAYER 0603 IND. 1.0UH,600mA TIN, TR RoHS: Compliant | 0 |
|
$0.0654 / $0.0795 | Buy Now |
DISTI #
000000000005947324
|
Sager | RF Inductors - SMD 0603 1uH 900mA DCR=260mOhms RF | 0 |
|
Buy Now | |
DISTI #
PE-0603CLH1R0STS
|
Avnet Abacus | Multilayer Inductor 1 H 026 ohm 98 MHz 900 mA 0603 1608 Metric PEXXXXCLHXXXSTS Series - Tape and Ree... more RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
PE-0603CLH1R0STS
|
Avnet Asia | Multilayer Inductor, 1 ?H, 0.26 ohm, 98 MHz, 900 mA, 0603 [1608 Metric], PEXXXXCLHXXXSTS Series (Al... more RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PE-0603CLH1R0STS
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-0603CLH1R0STS
Pulse Electronics Corporation
General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Current-Max | 0.9 A | |
Self Resonance Frequency | 98 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |