There are no models available for this part yet.
Overview of PE-0603CD720KTT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for PE-0603CD720KTT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PE-0603CD720KTT
|
Avnet Americas | Wirewound Inductor, 72 nH, 490 Milliohm, ± 10%, 1.7 GHz, 400 mA, 0603 [1608 Metric] - Tape and Reel (Alt: PE-0603CD720KTT) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
000000000000093977
|
Sager | RF Inductors - SMD SMD IND | 0 |
|
Buy Now | ||
DISTI #
PE-0603CD720KTT
|
Avnet Abacus | Wirewound Inductor, 72 nH, 490 Milliohm, � 10%, 1.7 GHz, 400 mA, 0603 [1608 Metric] (Alt: PE-0603CD720KTT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |
CAD Models for PE-0603CD720KTT by Pulse Electronics Corporation
Part Data Attributes for PE-0603CD720KTT by Pulse Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0603
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.49 Ω
|
Inductance-Nom (L)
|
0.072 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.02 mm
|
Package Length
|
1.8 mm
|
Package Style
|
SMT
|
Package Width
|
1.24 mm
|
Packing Method
|
TR, 7 Inch
|
Quality Factor-Min (at L-nom)
|
34
|
Rated Current-Max
|
0.4 A
|
Self Resonance Frequency
|
1700 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q MEASURED AT 150 MHZ
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
150 MHz
|
Tolerance
|
10%
|
Alternate Parts for PE-0603CD720KTT
This table gives cross-reference parts and alternative options found for PE-0603CD720KTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-0603CD720KTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NIN-HJ720KTRF | General Purpose Inductor, 0.072uH, 10%, 1 Element, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | NIC Components Corp | PE-0603CD720KTT vs NIN-HJ720KTRF |