Part Details for PE-0603CD270JTT by Pulse Electronics Corporation
Results Overview of PE-0603CD270JTT by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PE-0603CD270JTT Information
PE-0603CD270JTT by Pulse Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for PE-0603CD270JTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM6677
|
Newark | Cer. Rf Ww 0603 Inductor, 27Nh +/-5% , Tin, Tr |Pulse Electronics PE-0603CD270JTT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 24000 |
|
$0.1940 / $0.2120 | Buy Now |
DISTI #
10AH0328
|
Newark | Inductor Rf Smt 27Nh 5% Ti Rohs Compliant: Yes |Pulse Electronics PE-0603CD270JTT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
Buy Now | |
DISTI #
553-1022-1-ND
|
DigiKey | FIXED IND 27NH 600MA 220MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15492 In Stock |
|
$0.1103 / $0.2700 | Buy Now |
DISTI #
PE-0603CD270JTT
|
Avnet Americas | Wirewound Inductor, 27 nH, 220 Milliohm, ? 5%, 2.8 GHz, 600 mA, 0603 [1608 Metric] - Tape and Reel (... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 3 Days Container: Reel |
2000 |
|
RFQ | |
DISTI #
673-PE-0603CD270JT
|
Mouser Electronics | RF Inductors - SMD SMD IND RoHS: Compliant | 12776 |
|
$0.1100 / $0.2700 | Buy Now |
|
Onlinecomponents.com | INDUCTOR RF SMT 27.0NH 5% TIN NPB RoHS: Compliant |
24000 Partner Stock |
|
$0.1219 / $0.1461 | Buy Now |
DISTI #
PE-0603CD270JTT
|
TTI | RF Inductors - SMD SMD IND pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000056166
|
Sager | RF Inductors - SMD SMD IND | 0 |
|
Buy Now | |
DISTI #
PE-0603CD270JTT
|
Avnet Abacus | Wirewound Inductor 27 nH 220 Milliohm 5 28 GHz 600 mA 0603 1608 Metric - Tape and Reel (Alt: PE-060... more RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | INDUCTOR RF SMT 27.0NH 5% TIN NPB RoHS: Compliant |
24000 Partner Stock |
|
$0.1219 / $0.1461 | Buy Now |
Part Details for PE-0603CD270JTT
PE-0603CD270JTT CAD Models
PE-0603CD270JTT Part Data Attributes
|
PE-0603CD270JTT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-0603CD270JTT
Pulse Electronics Corporation
General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | Pulse Electronics | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.24 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 2800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for PE-0603CD270JTT
This table gives cross-reference parts and alternative options found for PE-0603CD270JTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-0603CD270JTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FCBA1-0603F-27NJ | Bel Fuse | Check for Price | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ferrite-Core, SMD, 0603, CHIP | PE-0603CD270JTT vs FCBA1-0603F-27NJ |
NIN-HJ270JTRF | NIC Components Corp | Check for Price | General Purpose Inductor, 0.027uH, 5%, 1 Element, SMD, 0603, CHIP, 0603 | PE-0603CD270JTT vs NIN-HJ270JTRF |
WCLA1608V1-270-R | Eaton Corporation | Check for Price | General Purpose Inductor, 0.027uH, 5%, 1 Element, SMD, 0603, CHIP | PE-0603CD270JTT vs WCLA1608V1-270-R |
LWW0603JT27N | SEI Stackpole Electronics Inc | Check for Price | General Purpose Inductor, | PE-0603CD270JTT vs LWW0603JT27N |
PM0603-27NJ-RC | Bourns Inc | Check for Price | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | PE-0603CD270JTT vs PM0603-27NJ-RC |