Part Details for PE-0402FT271KTT by Pulse Electronics Corporation
Overview of PE-0402FT271KTT by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-0402FT271KTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE-0402FT271KTT
|
Avnet Americas | Ind RF Chip Wirewound 27nH 10% Ferrite 0402 T/R - Tape and Reel (Alt: PE-0402FT271KTT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | FERRITE RF IND. 0402, 270NH 10% TIN NPB RoHS: Compliant | 0 |
|
$0.1145 / $0.1334 | Buy Now |
DISTI #
000000000005947301
|
Sager | RF Inductors - SMD FERRITE RF WW 0402 INDUCTOR, 270nH +/-10% , TIN, TR | 0 |
|
Buy Now |
Part Details for PE-0402FT271KTT
PE-0402FT271KTT CAD Models
PE-0402FT271KTT Part Data Attributes
|
PE-0402FT271KTT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-0402FT271KTT
Pulse Electronics Corporation
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.55 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.64 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.66 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.36 A | |
Self Resonance Frequency | 860 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.5 MHz | |
Tolerance | 10% |