Part Details for PE-0402CL1N2STT by Pulse Electronics Corporation
Overview of PE-0402CL1N2STT by Pulse Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-0402CL1N2STT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-PE-0402CL1N2STTCT-ND
|
DigiKey | FIXED IND 1.2NH 400MA 100MOHM SM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13171 In Stock |
|
$0.0115 / $0.1000 | Buy Now |
DISTI #
PE-0402CL1N2STT
|
Avnet Americas | Inductor RF Chip 1.2nH 0.3nH 100MHz 400mA 0402 - Tape and Reel (Alt: PE-0402CL1N2STT) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
673-PE-0402CL1N2STT
|
Mouser Electronics | RF Inductors - SMD 0402 1.2nH 400mA DCR=100mOhms RF RoHS: Compliant | 16848 |
|
$0.0140 / $0.1000 | Buy Now |
|
Onlinecomponents.com | MULTILAYER 0402 RF IND. 1.2NH+/-0.3NH RoHS: Compliant | 0 |
|
$0.0137 / $0.0170 | Buy Now |
DISTI #
000000000006264939
|
Sager | RF Inductors - SMD 0402 1.2nH 400mA DCR=100mOhms RF | 0 |
|
Buy Now |
Part Details for PE-0402CL1N2STT
PE-0402CL1N2STT CAD Models
PE-0402CL1N2STT Part Data Attributes
|
PE-0402CL1N2STT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-0402CL1N2STT
Pulse Electronics Corporation
General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.0012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 25% |
Alternate Parts for PE-0402CL1N2STT
This table gives cross-reference parts and alternative options found for PE-0402CL1N2STT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-0402CL1N2STT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSCH001005051N2SCP | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Pulse Electronics Corporation | PE-0402CL1N2STT vs BSCH001005051N2SCP |
NML04D1N2TRF | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Alumina-boron-silicon Oxides-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | NIC Components Corp | PE-0402CL1N2STT vs NML04D1N2TRF |