Part Details for PE-0402CD3N9KTT by Pulse Electronics Corporation
Overview of PE-0402CD3N9KTT by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-0402CD3N9KTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000801629
|
Sager | RF Inductors - SMD INDUCTOR RF SMT 3.9NH 10% NPB | 0 |
|
Buy Now |
Part Details for PE-0402CD3N9KTT
PE-0402CD3N9KTT CAD Models
PE-0402CD3N9KTT Part Data Attributes
|
PE-0402CD3N9KTT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-0402CD3N9KTT
Pulse Electronics Corporation
General Purpose Inductor, 0.0039uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.066 Ω | |
Inductance-Nom (L) | 0.0039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.61 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.66 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.84 A | |
Self Resonance Frequency | 5800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 10% |
Alternate Parts for PE-0402CD3N9KTT
This table gives cross-reference parts and alternative options found for PE-0402CD3N9KTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-0402CD3N9KTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KQT0402TBK3N9K | General Purpose Inductor, 0.0039uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KOA Speer Electronics Inc | PE-0402CD3N9KTT vs KQT0402TBK3N9K |
FHW0402UC3N9KSB | General Purpose Inductor, 0.0039uH, 10%, Ceramic-Core, 0402, | Fenghua (HK) Electronics Ltd | PE-0402CD3N9KTT vs FHW0402UC3N9KSB |
WRFI0402-S-3N9KT | General Purpose Inductor, 0.0039uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | VENKEL LTD | PE-0402CD3N9KTT vs WRFI0402-S-3N9KT |
LCWC0402K3N9RTAR | General Purpose Inductor, | Kyocera AVX Components | PE-0402CD3N9KTT vs LCWC0402K3N9RTAR |
KQT0402TTP3N9K | General Purpose Inductor, 0.0039uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KOA Speer Electronics Inc | PE-0402CD3N9KTT vs KQT0402TTP3N9K |
LWW0402KT3N9 | General Purpose Inductor, | SEI Stackpole Electronics Inc | PE-0402CD3N9KTT vs LWW0402KT3N9 |
KQT0402TTE3N9K | General Purpose Inductor, 0.0039uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KOA Speer Electronics Inc | PE-0402CD3N9KTT vs KQT0402TTE3N9K |
FHW0402UC3N9KGB | General Purpose Inductor, 0.0039uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Fenghua (HK) Electronics Ltd | PE-0402CD3N9KTT vs FHW0402UC3N9KGB |
0402R-3N9K | General Purpose Inductor, 0.0039uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | API Delevan | PE-0402CD3N9KTT vs 0402R-3N9K |