Part Details for PE-034SR by Pasternack Enterprises
Overview of PE-034SR by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-034SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE-034SR-ND
|
DigiKey | Semirigid Coax Cable 0.034 Diame Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
283 In Stock |
|
$11.6900 / $13.5900 | Buy Now |
DISTI #
PE-034SR
|
Pasternack Enterprises US | Key Specifications, Generic Name: 034 Semi-rigid, Flex Type: Semi-Rigid, Impedance: 50 Ohm, Dielectric Type: PTFE, No. of Shields: 1, Attenuation at 1 Ghz.: 60 dB, Power, Max at 1 Ghz.: 10 Watts, Frequency, Max: 40 GHz, Max Operating Temperature: 100 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, Repeated: 0.5 in, Coax Type: Coax. Semirigid Coax Cable 0.034 Diameter With Copper Outer Conductor. PE-034SR part number from Pasternack is a 034 Semi-rigid coax cable that is semi-rigid. Pasternack PE-034SR semi-rigid coax cable is 50 Ohm and has a PTFE dielectric.PE-034SR coax has a shield count of 1 and the maximum frequency for this Pasternack cable is 40 GHz. PE-034SR coax cable has an attenuation at 1 GHz of 60 dB and a maximum power of 10 watts at 1 GHz. Pasternack 034 Semi-rigid coax cables are part of over 40,000 RF, microwave and millimeter wave components. PE-034SR cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using PE-034SR or other coax can be built and shipped same day as well. Min Qty: 1 Package Multiple: 1 | 286 |
|
$12.0300 / $13.9900 | Buy Now |