Part Details for PE-014005 by TE Connectivity
Overview of PE-014005 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10140055-11123TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Integrate Type, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10140055-11113TLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD |
Price & Stock for PE-014005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ELECTRONIC COMPONENT | 585 |
|
$1.8000 / $4.5000 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 40 |
|
$3.0000 / $4.5000 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 12 |
|
$6.1800 / $9.2700 | Buy Now |