Part Details for PDZVTR5.1B by ROHM Semiconductor
Results Overview of PDZVTR5.1B by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDZVTR5.1B Information
PDZVTR5.1B by ROHM Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PDZVTR5.1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1725
|
Newark | Zener Diode, 5.1V, 1W, Sod-128, Zener Voltage Nom:5.1V, Power Dissipation:1W, Diode Case Style:So... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 618 |
|
$0.1440 / $0.4470 | Buy Now |
DISTI #
PDZVTR5.1BCT-ND
|
DigiKey | DIODE ZENER 5.1V 1W PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
382 In Stock |
|
$0.0938 / $0.5000 | Buy Now |
DISTI #
755-PDZVTR5.1B
|
Mouser Electronics | Zener Diodes 1000mW Pd SOD-128 PMDTM 5.1Vz(V) Min | 6890 |
|
$0.0930 / $0.5000 | Buy Now |
|
Future Electronics | PDZV Series 5.1 V ±5.88 % 1 W Surface Mount Zener Diode - PMDTM(SOD-128) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.1000 / $0.1042 | Buy Now |
|
Quest Components | ZENER DIODE, 5.1V V(Z), 5.56%, 1W, SILICON, UNIDIRECTIONAL | 5980 |
|
$0.2240 / $0.6400 | Buy Now |
DISTI #
PDZVTR5.1B
|
TME | Diode: Zener, 1W, 5.1V, SMD, reel,tape, SOD128, single diode, 20uA Min Qty: 1 | 0 |
|
$0.0870 / $0.3700 | RFQ |
DISTI #
PDZVTR5.1B
|
Avnet Silica | Zener Diode 51V Zener Voltage 8O Dynamic Impedance 20A Reverse Current 1000mW Pow (Alt: PDZVTR5.1B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0961 / $0.1030 | Buy Now |
|
Vyrian | Diodes | 1973 |
|
RFQ |