Part Details for PDZVTR4.7A by ROHM Semiconductor
Overview of PDZVTR4.7A by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for PDZVTR4.7A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDZVTR4.7ACT-ND
|
DigiKey | DIODE ZENER 4.65V 1W PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2990 In Stock |
|
$0.0947 / $0.4400 | Buy Now |
DISTI #
755-PDZVTR4.7A
|
Mouser Electronics | Zener Diodes Zener 10uA 150C Pd 1000mW SOD-128 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0975 | Buy Now |
|
Bristol Electronics | 2874 |
|
RFQ | ||
|
Quest Components | 2299 |
|
$0.1560 / $0.7800 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 100 |
|
$0.1130 / $0.4350 | Buy Now |
Part Details for PDZVTR4.7A
PDZVTR4.7A CAD Models
PDZVTR4.7A Part Data Attributes:
|
PDZVTR4.7A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PDZVTR4.7A
ROHM Semiconductor
Zener Diode, 4.7V V(Z), 5.38%, 1W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-12-19 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5.38% | |
Working Test Current | 40 mA |
Alternate Parts for PDZVTR4.7A
This table gives cross-reference parts and alternative options found for PDZVTR4.7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDZVTR4.7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KDZVTR4.3B | Zener Diode, 4.55V V(Z), 5.49%, 1W, Silicon, Unidirectional, SC-109B, 2 PIN | ROHM Semiconductor | PDZVTR4.7A vs KDZVTR4.3B |
PDZVTR4.3B | Zener Diode, 4.3V V(Z), 5.49%, 1W, Silicon, Unidirectional, | ROHM Semiconductor | PDZVTR4.7A vs PDZVTR4.3B |
KDZV4.3B | Zener Diode, | ROHM Semiconductor | PDZVTR4.7A vs KDZV4.3B |