-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDZVTR2.4BCT-ND
|
DigiKey | DIODE ZENER 2.4V 1W PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
594 In Stock |
|
$0.0938 / $0.5800 | Buy Now |
DISTI #
PDZVTR2.4B
|
Avnet Americas | Zener Diode 24V Zener Voltage 16 Dynamic Impedance 10A Reverse Current 16V Revers - Tape and Reel (Alt: PDZVTR2.4B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0960 / $0.1095 | Buy Now |
DISTI #
755-PDZVTR2.4B
|
Mouser Electronics | Zener Diodes Zener 10uA 150C Pd 1000mW SOD-128 RoHS: Compliant | 0 |
|
$0.0930 / $0.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0975 | Buy Now |
DISTI #
77264950
|
Verical | Zener Diode Single 2.55V 6% 15Ohm 1000mW 2-Pin PMDT-M T/R Min Qty: 266 Package Multiple: 1 Date Code: 2322 | Americas - 5500 |
|
$0.0975 / $0.1178 | Buy Now |
DISTI #
66284936
|
Verical | Zener Diode Single 2.55V 6% 15Ohm 1000mW 2-Pin PMDT-M T/R Min Qty: 407 Package Multiple: 1 Date Code: 2101 | Americas - 2900 |
|
$0.1745 / $0.1928 | Buy Now |
|
Quest Components | 2332 |
|
$0.2460 / $0.6150 | Buy Now | |
|
Ameya Holding Limited | ZENER DIODE WITH SMALL POWER MOL Min Qty: 1 | 80-Authorized Distributor |
|
$0.0990 / $0.4606 | Buy Now |
DISTI #
C1S625901695546
|
Chip1Stop | Zener Diode RoHS: Compliant pbFree: Yes Container: Cut Tape | 5500 |
|
$0.0780 / $0.1460 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 2900 |
|
$0.1230 / $0.7370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDZVTR2.4B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PDZVTR2.4B
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5.88% | |
Working Test Current | 40 mA |
This table gives cross-reference parts and alternative options found for PDZVTR2.4B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDZVTR2.4B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTZTFTE252.4B | Zener Diode, | ROHM Semiconductor | PDZVTR2.4B vs PTZTFTE252.4B |
KDZTR2.4B | Zener Diode, | ROHM Semiconductor | PDZVTR2.4B vs KDZTR2.4B |
KDZVTFTR2.4B | Zener Diode, | ROHM Semiconductor | PDZVTR2.4B vs KDZVTFTR2.4B |
KDZVTR2.4B | Zener Diode, 2.55V V(Z), 5.88%, 1W, Silicon, Unidirectional, SC-109B, 2 PIN | ROHM Semiconductor | PDZVTR2.4B vs KDZVTR2.4B |