-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 7.5V V(Z), 2%, 0.4W, Silicon, Unidirectional
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 30790 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDZ7.5B
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDZ7.5B
Nexperia
Zener Diode, 7.5V V(Z), 2%, 0.4W, Silicon, Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 1997-09-08 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for PDZ7.5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDZ7.5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDZ7.5BZ | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | Nexperia | PDZ7.5B vs PDZ7.5BZ |
934062943115 | Zener Diode, 7.44V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ7.5B vs 934062943115 |
934054856145 | Zener Diode, 7.44V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ7.5B vs 934054856145 |
PDZ7.5B-T | Zener Diode | Nexperia | PDZ7.5B vs PDZ7.5B-T |
PDZ7.5B,115 | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | Nexperia | PDZ7.5B vs PDZ7.5B,115 |
PDZ7.5B/A2 | Zener Diode, 7.44V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ7.5B vs PDZ7.5B/A2 |