-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDZ-GW series - Single Zener diodes in a SOD123 package@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PDZ36BGWJCT-ND
|
DigiKey | DIODE ZENER 36V 365MW SOD123 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9980 In Stock |
|
$0.0164 / $0.1200 | Buy Now |
DISTI #
PDZ36BGWJ
|
Avnet Americas | PDZ36BGW/SOD123/SOD2 - Tape and Reel (Alt: PDZ36BGWJ) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0194 | Buy Now |
DISTI #
771-PDZ36BGWJ
|
Mouser Electronics | Zener Diodes PDZ36BGW/SOD123/SOD2 RoHS: Compliant | 1354 |
|
$0.0190 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.0161 | Buy Now |
|
Rochester Electronics | PDZ36BGW - General-purpose Zener diodes RoHS: Compliant Status: Active Min Qty: 1 | 9620 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
PDZ36BGWJ
|
TTI | Zener Diodes PDZ36BGW/SOD123/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0162 / $0.0168 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 30000 |
|
RFQ | |
DISTI #
PDZ36BGWJ
|
Avnet Asia | PDZ36BGW/SOD123/SOD2 (Alt: PDZ36BGWJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 30000 |
|
$0.0179 / $0.0230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDZ36BGWJ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDZ36BGWJ
Nexperia
PDZ-GW series - Single Zener diodes in a SOD123 package@en-us
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Manufacturer Package Code | SOD123 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 300 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.365 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 36 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 33 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |