Part Details for PDZ36B 115 by Nexperia
Overview of PDZ36B 115 by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDZ36B 115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDZ36B 115
|
TTI | Zener Diodes ZENER SOD323/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 42000 In Stock |
|
$0.0162 / $0.0201 | Buy Now |
|
Karl Kruse GmbH & Co KG | DIO Z 36V PDZ36B SOD 323 | 654000 |
|
RFQ |