Part Details for PDZ20B/ZL,115 by Nexperia
Overview of PDZ20B/ZL,115 by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDZ20B/ZL,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDZ20B/ZL,115
|
Avnet Americas | PDZ20B - ZENER DIODE, 20V, 2%, 0.4W, UNI - Tape and Reel (Alt: PDZ20B/ZL,115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3000 Partner Stock |
|
RFQ | |
|
Rochester Electronics | PDZ20B - Zener Diode, 20V, 2%, 0.4W, Unidirectional, SOD2 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.0195 / $0.0230 | Buy Now |