Part Details for PDZ18B_R2_10001 by PanJit Semiconductor
Results Overview of PDZ18B_R2_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDZ18B_R2_10001 Information
PDZ18B_R2_10001 by PanJit Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for PDZ18B_R2_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PDZ18B_R2_10001
|
Mouser Electronics | Zener Diodes 400mW ZENER 18V RoHS: Compliant | 0 |
|
$0.0310 | Order Now |
|
NAC | 400mW,ZENER,SOD-323,18V RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ |
Part Details for PDZ18B_R2_10001
PDZ18B_R2_10001 CAD Models
PDZ18B_R2_10001 Part Data Attributes
|
PDZ18B_R2_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PDZ18B_R2_10001
PanJit Semiconductor
Zener Diode, 18V V(Z), 2%, 0.4W,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.4 W | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for PDZ18B_R2_10001
This table gives cross-reference parts and alternative options found for PDZ18B_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDZ18B_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV55-B18/N,115 | NXP Semiconductors | Check for Price | BZV55-B18 | PDZ18B_R2_10001 vs BZV55-B18/N,115 |
BZX79-B18 | Vishay Intertechnologies | Check for Price | Zener Diode, 18V V(Z), 2%, 0.4W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN | PDZ18B_R2_10001 vs BZX79-B18 |
BZV55-B18/P,115 | NXP Semiconductors | Check for Price | BZV55-B18 | PDZ18B_R2_10001 vs BZV55-B18/P,115 |
ZMM55-B18 | Galaxy Microelectronics | Check for Price | Zener Diode, 18V V(Z), 2%, 0.5W, | PDZ18B_R2_10001 vs ZMM55-B18 |
PDZ18B_R1_10001 | PanJit Semiconductor | Check for Price | Zener Diode, 18V V(Z), 2%, 0.4W, | PDZ18B_R2_10001 vs PDZ18B_R1_10001 |