Part Details for PDZ12BGW115 by Nexperia
Overview of PDZ12BGW115 by Nexperia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDZ12BGW115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PDZ12BGW115-1727-ND
|
DigiKey | NEXPERIA PDZ12BGW - SINGLE ZENER Min Qty: 13172 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
114000 In Stock |
|
$0.0200 | Buy Now |
DISTI #
PDZ12BGW115
|
Avnet Americas | Zener Diode Single 12V 625mW 2-Pin SOD-123 - Tape and Reel (Alt: PDZ12BGW115) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 114000 Partner Stock |
|
RFQ | |
DISTI #
PDZ12BGW,115
|
Avnet Americas | Zener Diode Single 12V 625mW 2-Pin SOD-123 - Tape and Reel (Alt: PDZ12BGW,115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 6000 Partner Stock |
|
RFQ | |
|
Rochester Electronics | PDZ12BGW - Single Zener Diode RoHS: Compliant Status: Active Min Qty: 1 | 24000 |
|
$0.0195 / $0.0230 | Buy Now |