Part Details for PDX080C120Z-F by POTENS-SEMI
Overview of PDX080C120Z-F by POTENS-SEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDX080C120Z-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDX080C120Z-F
|
Maritex | Transistor: N-MOSFET, SIC, unipolar, 1200V, 80mohm, 176W, -55+175 deg.C, THT, TO247-4 Min Qty: 1 Package Multiple: 1 | 20 |
|
Buy Now |