Part Details for PDWMR-01142-195N by L-com Inc
Overview of PDWMR-01142-195N by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CED012001142001 | Amphenol Communications Solutions | Double Density Cool Edge,storage and server connectors,SMT,200 signal pins, 0.8 mm,Vertical,2.36mm AIC | |
87901-142HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 42 Positions, 2.54 mm Pitch, Vertical, 20.83 mm (0.82in) Mating, 3.05 mm (0.12in) Tail. |
Price & Stock for PDWMR-01142-195N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK2422
|
Newark | Passive Dwdm, Osp Ring Oadm, 1 Channel Lgx |L-Com PDWMR-01142-195N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$332.9900 | Buy Now |
DISTI #
5073-PDWMR-01142-195N-ND
|
DigiKey | PASSIVE DWDM, OSP RING OADM, 1 C Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$332.9500 | Buy Now |
DISTI #
74002337
|
RS | Passive DWDM, OSP Ring OADM, 1 Channel LGX | L-com PDWMR-01142-195N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$332.9900 | RFQ |
|
Onlinecomponents.com | Passive DWDM, OSP Ring OADM, 1 Channel LGX RoHS: Compliant | 0 |
|
$291.7000 / $313.9600 | Buy Now |
DISTI #
77746119
|
Verical | PDWMR-01142-195N Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$99.8320 / $124.7900 | Buy Now |
DISTI #
PDWMR-01142-195N
|
L-com US | L-com's PDWMR-01142-195N is a DWDM passive filter with 100GHz spacing and 1 channel which is channel 42. L-com's PDWMR-01142-195N is a LGX filter with SC/APC connector. L-com's PDWMR-01142-195N is one of thousands of fiber optic products available in-stock and ready to ship today. Min Qty: 1 Package Multiple: 1 | 5 |
|
$99.8300 / $124.7900 | Buy Now |