Part Details for PDWMR-01132-195N by L-com Inc
Results Overview of PDWMR-01132-195N by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDWMR-01132-195N Information
PDWMR-01132-195N by L-com Inc is a Fiber Optic Wavelength Division Mux/Demux.
Fiber Optic Wavelength Division Mux/Demux are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87901-132HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 32 Positions, 2.54 mm Pitch, Vertical, 20.83 mm (0.82in) Mating, 3.05 mm (0.12in) Tail. | |
68001-132HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 32 Positions, 2.54 mm (0.100in) Pitch. | |
CD74HC195NSR | Texas Instruments | High Speed CMOS Logic 4-Bit Parallel Access Register 16-SO -55 to 125 |
Price & Stock for PDWMR-01132-195N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK2412
|
Newark | Fo Mux/Demux, 1Channel, 40Db, No. Of Channels:1Channels, Wavelength Typ:-, Optical Power:-, Leng... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$155.6700 | Buy Now |
DISTI #
5073-PDWMR-01132-195N-ND
|
DigiKey | PASSIVE DWDM, OSP RING OADM, 1 C Min Qty: 1 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$137.2800 | Buy Now |
DISTI #
74002327
|
RS | Passive DWDM, OSP Ring OADM, 1 Channel LGX | L-com PDWMR-01132-195N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$108.4500 / $124.7900 | RFQ |
|
Onlinecomponents.com | Passive DWDM, OSP Ring OADM, 1 Channel LGX RoHS: Compliant | 0 |
|
$109.4600 / $132.8400 | Buy Now |
DISTI #
77746314
|
Verical | PDWMR-01132-195N Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$99.8320 / $124.7900 | Buy Now |
DISTI #
PDWMR-01132-195N
|
L-com US | L-com's PDWMR-01132-195N is a DWDM passive filter with 100GHz spacing and 1 channel which is channel... more Min Qty: 1 Package Multiple: 1 | 5 |
|
$99.8300 / $124.7900 | Buy Now |
Part Details for PDWMR-01132-195N
PDWMR-01132-195N CAD Models
PDWMR-01132-195N Part Data Attributes
|
PDWMR-01132-195N
L-com Inc
Buy Now
|
Compare Parts:
PDWMR-01132-195N
L-com Inc
Select a part to compare: |
Samacsys Manufacturer | L-COM |