Part Details for PDWER-01125-19N4 by L-com Inc
Overview of PDWER-01125-19N4 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M906-01-125.0000 | Renesas Electronics Corporation | VCSO Based GBE Clock Generator | |
M906-01-125.0000T | Renesas Electronics Corporation | VCSO Based GBE Clock Generator | |
8V19N474BFGI | Renesas Electronics Corporation | JESD204B/C Clock Jitter Attenuator |
Price & Stock for PDWER-01125-19N4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK2335
|
Newark | Passive Dwdm, Osp Ring Oadm, 1 Channel |L-Com PDWER-01125-19N4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$407.9900 | Buy Now |
DISTI #
5073-PDWER-01125-19N4-ND
|
DigiKey | PASSIVE DWDM, OSP RING OADM, 1 C Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$407.9400 | Buy Now |
DISTI #
74002250
|
RS | Passive DWDM, OSP Ring OADM, 1 Channel | L-com PDWER-01125-19N4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$407.9900 | RFQ |
|
Onlinecomponents.com | Passive DWDM, OSP Ring OADM, 1 Channel RoHS: Compliant | 0 |
|
$359.0300 / $379.2500 | Buy Now |
DISTI #
77749856
|
Verical | PDWER-01125-19N4 Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$208.2870 / $231.4300 | Buy Now |
DISTI #
PDWER-01125-19N4
|
L-com US | L-com's PDWER-01125-19N4 is a DWDM passive filter with 1 channel - ITU channel 25 and 100GHz spacing. PDWER-01125-19N4 is a OSP Ring OADM.L-com's PDWER-01125-19N4 has a monitor (1%) port and 1.0m 900um buffer fiber leads. PDWER-01125-19N4 monitor port taps 1% of the total signal power. This value is sufficient for use with monitoring and measurement devices, such as power meters or network analyzers. L-com's PDWER-01125-19N4 is one of thousands of fiber optic products available in-stock and ready to ship today. Min Qty: 1 Package Multiple: 1 | 6 |
|
$208.2900 / $231.4300 | Buy Now |