There are no models available for this part yet.
Overview of PDW1R-01141-NN5N by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD48011418FF-FH12-FF1-A | Renesas Electronics Corporation | Low Latency DRAM, T-LBGA, /Tray | |
G823J201141CHR | Amphenol Communications Solutions | Board mount - Header Plug - Box Header For USB 3.0,2.0mm Pitch Vertical,2x10Pin,Gold Flash,NY9T,Removed#20Pos,With Latch,TAIL=2.8mm | |
10027011-416H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Surface Mount, Single Row, 16 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for PDW1R-01141-NN5N by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AK2478
|
Newark | Passive Dwdm, Osp Ring Oadm, 1 Channel Cassette |L-Com PDW1R-01141-NN5N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$247.9900 | Buy Now | |
DISTI #
5073-PDW1R-01141-NN5N-ND
|
DigiKey | PASSIVE DWDM, OSP RING OADM, 1 C Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$247.9600 | Buy Now | |
DISTI #
74002191
|
RS | Passive DWDM, OSP Ring OADM, 1 Channel Cassette | L-com PDW1R-01141-NN5N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$247.9900 | RFQ | |
Onlinecomponents.com | Passive DWDM, OSP Ring OADM, 1 Channel Cassette RoHS: Compliant | 0 |
|
$220.9500 / $237.3200 | Buy Now | ||
DISTI #
PDW1R-01141-NN5N
|
L-com US | L-com's PDW1R-01141-NN5N is a DWDM passive filter with 100GHz spacing and 1 channel which is channel 41. L-com's PDW1R-01141-NN5N has 900um buffer fiber lead which is 1 meter long with SC/APC connector. L-com's PDW1R-01141-NN5N is one of thousands of fiber optic products available in-stock and ready to ship today. Min Qty: 1 Package Multiple: 1 | 5 |
|
$64.3700 / $80.4600 | Buy Now |