Part Details for PDV21-3,50-V-M by Altech Corporation
Overview of PDV21-3,50-V-M by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7063RMSE#TRPBF | Analog Devices | 50V dual symmetric Gate Driver | |
ADM4073FWRJZ-REEL7 | Analog Devices | CURRENT SENSE AMP 50V/V IC. | |
LT1215CN8#PBF | Analog Devices | 23MHz, 50V/µs, 1x S 2x Prec Op |
Price & Stock for PDV21-3,50-V-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDV21-3,50-V-M-ND
|
DigiKey | PCB DUAL ROW HEADER 21P 350MM VE Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2930 | Buy Now |
DISTI #
845-PDV21350VM
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, Dual row, 3.50mm, 42 Pole, vertical | 0 |
|
$9.2600 / $10.1200 | Order Now |
DISTI #
71977694
|
RS | Pluggable PCB Block, Dual Row Header,21P,3.50mm, Vertical,11A,300V, Open Ends, Gree | Altech Corp PDV21-3,50-V-M RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1000 / $10.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$8.2700 | Buy Now |
DISTI #
10116431
|
TestEquity LLC | Altech PDV21-3,50-V-M PCB Dual Row Header, 21 Pole, 3.50mm, vertical 11A, 300V, Open Ends, Green | 0 |
|
$12.4000 | Buy Now |