There are no models available for this part yet.
Overview of PDV18-3,50-H-P by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PDV18-3,50-H-P by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PDV18-3,50-H-P-ND
|
DigiKey | PCB DUAL ROW HEADER 18P 350MM HO Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3482 | Buy Now | |
DISTI #
845-PDV18350HP
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, Dual row, 3.50mm, 36 Pole, horizontal | 0 |
|
$11.6200 / $12.2600 | Order Now | |
DISTI #
71977656
|
RS | Pluggable PCB Block, Dual Row Header,18P,3.50mm, Horiz.,11A,300V, Closed Ends, Gree | Altech Corp PDV18-3,50-H-P RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7300 / $13.4200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$10.9700 | Buy Now | ||
DISTI #
10116394
|
TestEquity LLC | Altech PDV18-3,50-H-P PCB Dual Row Header, 18 Pole, 3.50mm, horizontal 11A, 300V, Closed Ends, Green | 0 |
|
$16.4400 | Buy Now |
CAD Models for PDV18-3,50-H-P by Altech Corporation
Part Data Attributes for PDV18-3,50-H-P by Altech Corporation
PDV18-3,50-H-P
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
PDV18-3,50-H-PAltech CorporationVS
-