Part Details for PDV16-3,81-V-P by Altech Corporation
Overview of PDV16-3,81-V-P by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDV16-3,81-V-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDV16-3,81-V-P-ND
|
DigiKey | PCB DUAL ROW HEADER 16P 381MM VE Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3980 | Buy Now |
DISTI #
845-PDV16-381-V-P
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, Dual row, 3.50mm, 32 Pole, vertical | 0 |
|
$7.2900 / $8.0500 | Order Now |
DISTI #
71977641
|
RS | Pluggable PCB Block, Dual Row Header,16P,3.81mm, Vert.,11A,300V, Closed Ends, Green | Altech Corp PDV16-3,81-V-P RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1800 / $7.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$6.3100 | Buy Now |
DISTI #
10116379
|
TestEquity LLC | Altech PDV16-3,81-V-P PCB Dual Row Header, 16 Pole, 3.81mm, vertical 11A, 300V, Closed Ends, Green | 0 |
|
$9.4600 | Buy Now |