Part Details for PDV16-3,50-V-K by Altech Corporation
Overview of PDV16-3,50-V-K by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7063RMSE#TRPBF | Analog Devices | 50V dual symmetric Gate Driver | |
ADM4073FWRJZ-REEL7 | Analog Devices | CURRENT SENSE AMP 50V/V IC. | |
LT1215CN8#PBF | Analog Devices | 23MHz, 50V/µs, 1x S 2x Prec Op |
Price & Stock for PDV16-3,50-V-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDV16-3,50-V-K-ND
|
DigiKey | PCB DUAL ROW HEADER 16P 350MM VE Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2392 | Buy Now |
DISTI #
845-PDV16350VK
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, Dual row, 3.50mm, 32 Pole, vertical | 0 |
|
$14.8600 / $15.2300 | Order Now |
DISTI #
71977633
|
RS | Pluggable PCB Block, Dual Row Header,16P,3.50mm, Vertical,11A,300V, Screw, Green | Altech Corp PDV16-3,50-V-K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1400 / $17.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$14.4400 | Buy Now |
DISTI #
10116371
|
TestEquity LLC | Altech PDV16-3,50-V-K PCB Dual Row Header, 16 Pole, 3.50mm, vertical 11A, 300V, Screw Flange, Green | 0 |
|
$21.6500 | Buy Now |
Part Details for PDV16-3,50-V-K
PDV16-3,50-V-K CAD Models
PDV16-3,50-V-K Part Data Attributes
|
PDV16-3,50-V-K
Altech Corporation
Buy Now
|
Compare Parts:
PDV16-3,50-V-K
Altech Corporation
|
Samacsys Manufacturer | Altech |