Part Details for PDV14-3,50-H-K by Altech Corporation
Overview of PDV14-3,50-H-K by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDV14-3,50-H-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDV14-3,50-H-K-ND
|
DigiKey | PCB DUAL ROW HEADER 14P 350MM HO Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3460 | Buy Now |
DISTI #
845-PDV14350HK
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, Dual row, 3.50mm, 28 Pole, horizontal | 0 |
|
$13.9900 / $14.3400 | Order Now |
DISTI #
71977606
|
RS | Pluggable PCB Block, Dual Row Header,14P,3.50mm, Horizontal,11A,300V, Screw, Green | Altech Corp PDV14-3,50-H-K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3100 / $16.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$13.5900 | Buy Now |
DISTI #
10116344
|
TestEquity LLC | Altech PDV14-3,50-H-K PCB Dual Row Header, 14 Pole, 3.50mm, horizontal 11A, 300V, Screw Flange, Green | 0 |
|
$20.3800 | Buy Now |
Part Details for PDV14-3,50-H-K
PDV14-3,50-H-K CAD Models
PDV14-3,50-H-K Part Data Attributes
|
PDV14-3,50-H-K
Altech Corporation
Buy Now
|
Compare Parts:
PDV14-3,50-H-K
Altech Corporation
|
Samacsys Manufacturer | Altech |