Part Details for PDV14-3,81-H-M by Altech Corporation
Results Overview of PDV14-3,81-H-M by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDV14-3,81-H-M Information
PDV14-3,81-H-M by Altech Corporation is a Carbon Composition Resistor.
Carbon Composition Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PDV14-3,81-H-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDV14-3,81-H-M-ND
|
DigiKey | PCB DUAL ROW HEADER 14P 381MM HO Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1900 | Buy Now |
DISTI #
845-PDV14381HM
|
Mouser Electronics | Pluggable Terminal Blocks | 0 |
|
$8.9000 / $10.4100 | Order Now |
DISTI #
71977613
|
RS | Pluggable PCB Block, Dual Row Header,14P,3.81mm, Horiz.,11A,300V, Open Ends, Green | Altech Corp PDV... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$8.8000 / $8.9600 | Buy Now |
DISTI #
10116351
|
TestEquity LLC | Altech PDV14-3,81-H-M PCB Dual Row Header, 14 Pole, 3.81mm, horizontal 11A, 300V, Open Ends, Green | 0 |
|
$13.1900 | Buy Now |