Part Details for PDV14-3,50-V-P by Altech Corporation
Results Overview of PDV14-3,50-V-P by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDV14-3,50-V-P Information
PDV14-3,50-V-P by Altech Corporation is a Carbon Composition Resistor.
Carbon Composition Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS84250RKGR | Texas Instruments | 7V to 50V, 2.5A Step-Down Integrated Power Solution 41-B1QFN -40 to 85 | |
TL1451ACNSR | Texas Instruments | 3.6V to 50V dual channel controller with Wide input voltage range 16-SO -20 to 85 | |
LM34910CSD/NOPB | Texas Instruments | 8-50V, 1.25A Constant On-Time Non-Synchronous Buck Regulator 10-WSON -40 to 125 |
Price & Stock for PDV14-3,50-V-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDV14-3,50-V-P-ND
|
DigiKey | PCB DUAL ROW HEADER 14P 350MM VE Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5300 | Buy Now |
DISTI #
845-PDV14350VP
|
Mouser Electronics | Pluggable Terminal Blocks | 0 |
|
$5.7100 / $7.5700 | Order Now |
DISTI #
71977611
|
RS | Pluggable PCB Block, Dual Row Header,14P,3.50mm, Vert.,11A,300V, Closed Ends, Green | Altech Corp PD... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5700 / $6.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$5.7000 / $5.8000 | Buy Now |
DISTI #
10116349
|
TestEquity LLC | Altech PDV14-3,50-V-P PCB Dual Row Header, 14 Pole, 3.50mm, vertical 11A, 300V, Closed Ends, Green | 0 |
|
$8.5300 | Buy Now |