Part Details for PDV08-5,08 by Altech Corporation
Overview of PDV08-5,08 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDV08-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDV08-5,08-ND
|
DigiKey | PCB DUAL ROW VERT HDR 508MM 16P Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4416 | Buy Now |
DISTI #
845-PDV08508
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, Dual row, 5.08mm, 16 Pole, vertical | 0 |
|
$3.7200 / $4.2100 | Order Now |
DISTI #
71977541
|
RS | Pluggable PCB Block, Dual Row Vert.,Hardware,5.08mm,16P, Closed End,12A,300V, Gree | Altech Corp PDV08-5,08 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0000 / $3.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.0700 | Buy Now |
DISTI #
10117200
|
TestEquity LLC | Altech PDV08-5,08 PCB Dual Row Vert. Hdr, 5.08mm 16pole Closed End,12A,300V,Grn | 0 |
|
$4.6000 | Buy Now |