Part Details for PDV08-3,50-V-M by Altech Corporation
Overview of PDV08-3,50-V-M by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDV08-3,50-V-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDV08-3,50-V-M-ND
|
DigiKey | PCB DUAL ROW HDR 8P 350MM VERTIC Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5530 | Buy Now |
DISTI #
845-PDV08-3,50-V-M
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, Dual row, 3.50mm, 16 Pole, vertical | 0 |
|
$3.8100 / $4.3200 | Order Now |
DISTI #
71977533
|
RS | Pluggable PCB Block, Dual Row Header,8P,3.50mm, Vertical,11A,300V, Open Ends, Green | Altech Corp PDV08-3,50-V-M RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0800 / $3.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.1500 | Buy Now |
DISTI #
10116278
|
TestEquity LLC | Altech PDV08-3,50-V-M PCB Dual Row Header, 8 Pole, 3.50mm, vertical 11A, 300V, Open Ends, Green | 0 |
|
$4.7200 | Buy Now |