Part Details for PDV07-3,81-H-M by Altech Corporation
Overview of PDV07-3,81-H-M by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDV07-3,81-H-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDV07-3,81-H-M-ND
|
DigiKey | PCB DUAL ROW HDR 7P 381MM HORIZO Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9352 | Buy Now |
DISTI #
845-PDV07-3,81-H-M
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, Dual row, 3.50mm, 14 Pole, horizontal | 0 |
|
$5.0500 / $5.5900 | Order Now |
DISTI #
71977523
|
RS | Pluggable PCB Block, Dual Row Header,7P,3.81mm, Horiz.,11A,300V, Open Ends, Green | Altech Corp PDV07-3,81-H-M RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1700 / $5.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$4.2600 | Buy Now |
DISTI #
10116269
|
TestEquity LLC | Altech PDV07-3,81-H-M PCB Dual Row Header, 7 Pole, 3.81mm, horizontal 11A, 300V, Open Ends, Green | 0 |
|
$6.3900 | Buy Now |