Part Details for PDV-P9002-1 by Advanced Photonix
Results Overview of PDV-P9002-1 by Advanced Photonix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDV-P9002-1 Information
PDV-P9002-1 by Advanced Photonix is a Photo Resistive.
Photo Resistives are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PDV-P9002-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDV-P9002-1-ND
|
DigiKey | CDS PHOTORES 11K-27KOHM 4.20MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
338 In Stock |
|
$0.6948 / $1.2000 | Buy Now |
Part Details for PDV-P9002-1
PDV-P9002-1 CAD Models
PDV-P9002-1 Part Data Attributes
|
PDV-P9002-1
Advanced Photonix
Buy Now
|
Compare Parts:
PDV-P9002-1
Advanced Photonix
Select a part to compare: |
Samacsys Manufacturer | ADVANCED PHOTONIX |